- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3706-0000-50006-0200
77-3706-0000-50006-0200
Binder-USA
M8 Female cable connector, Contacts: 6, unshielded, moulded on the cable, IP67/IP69K, UL, PUR, black, 6 x 0.25mm², stainless s ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M8 Female cable connector, Contacts: 6, unshielded, moulded on the cable, IP67/IP69K, UL, PUR, black, 6 x 0.25mm², stainless steel, 2 m
Search Keywords: 7737060000500060200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3706-0000-50006-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$17.63
10
$16.82
25
$16.31
50
$15.84
100
$14.97
250
$14.57
500 +
$14.38
Click for Quote
Log in
to unlock special pricing