- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3706-0000-50004-0200
77-3706-0000-50004-0200
Binder-USA
M8 Female cable connector, Contacts: 4, unshielded, moulded on the cable, IP67/IP69K, UL, PUR, black, 4 x 0.34mm², stainless s ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M8 Female cable connector, Contacts: 4, unshielded, moulded on the cable, IP67/IP69K, UL, PUR, black, 4 x 0.34mm², stainless steel, 2 m
Search Keywords: 7737060000500040200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3706-0000-50004-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$11.03
25
$10.00
50
$9.55
100
$9.28
250
$8.77
500
$8.53
1,000 +
$8.42
Click for Quote
Log in
to unlock special pricing