- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3706-0000-50003-1000
77-3706-0000-50003-1000
Binder-USA
M8 Female cable connector, Contacts: 3, unshielded, moulded on the cable, IP67/IP69K, UL, PUR, black, 3 x 0.34mm², stainless s ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M8 Female cable connector, Contacts: 3, unshielded, moulded on the cable, IP67/IP69K, UL, PUR, black, 3 x 0.34mm², stainless steel, 10 m
Search Keywords: 7737060000500031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3706-0000-50003-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$17.00
10
$16.22
25
$15.73
50
$15.28
100
$14.44
250
$14.05
500 +
$13.87
Click for Quote
Log in
to unlock special pricing