- Home ›
- All Products›
- 77-3706-0000-20004-0500
77-3706-0000-20004-0500
Binder-USA
M8 Female cable connector, Contacts: 4, unshielded, moulded on the cable, IP67/IP69K, UL, PVC, grey, 4 x 0.34mm², stainless st ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M8 Female cable connector, Contacts: 4, unshielded, moulded on the cable, IP67/IP69K, UL, PVC, grey, 4 x 0.34mm², stainless steel, 5 m
Search Keywords: 7737060000200040500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3706-0000-20004-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$13.33
25
$12.08
50
$11.54
100
$11.04
250
$10.59
500
$10.31
1,000 +
$10.17
Click for Quote
Log in
to unlock special pricing