- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3706-0000-20003-0200
77-3706-0000-20003-0200
Binder-USA
M8 Female cable connector, Contacts: 3, unshielded, moulded on the cable, IP67/IP69K, UL, PVC, grey, 3 x 0.34mm², stainless st ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M8 Female cable connector, Contacts: 3, unshielded, moulded on the cable, IP67/IP69K, UL, PVC, grey, 3 x 0.34mm², stainless steel, 2 m
Search Keywords: 7737060000200030200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3706-0000-20003-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
5
$9.31
25
$8.44
50
$8.06
100
$7.83
250
$7.40
500
$7.20
1,000 +
$7.11
Click for Quote
Log in
to unlock special pricing