- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 77-3705-0000-50008-0200
77-3705-0000-50008-0200
Binder-USA
M8 Male cable connector, Contacts: 8, unshielded, moulded on the cable, IP67, UL, PUR, black, 8 x 0.25mm², stainless steel, 2 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M8 Male cable connector, Contacts: 8, unshielded, moulded on the cable, IP67, UL, PUR, black, 8 x 0.25mm², stainless steel, 2 m
Search Keywords: 7737050000500080200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3705-0000-50008-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$27.66
5
$25.87
10
$24.68
25
$23.94
50
$22.91
100
$21.97
250 +
$21.39
Click for Quote
Log in
to unlock special pricing