- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3705-0000-50006-0500
77-3705-0000-50006-0500
Binder-USA
M8 Male cable connector, Contacts: 6, unshielded, moulded on the cable, IP67, UL, PUR, black, 6 x 0.25mm², stainless steel, 5 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M8 Male cable connector, Contacts: 6, unshielded, moulded on the cable, IP67, UL, PUR, black, 6 x 0.25mm², stainless steel, 5 m
Search Keywords: 7737050000500060500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3705-0000-50006-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$23.26
5
$21.76
10
$20.75
25
$20.13
50
$19.55
100
$18.48
250 +
$17.99
Click for Quote
Log in
to unlock special pricing