- Home ›
- All Products›
- 77-3705-0000-50006-0200
77-3705-0000-50006-0200
Binder-USA
M8 Male cable connector, Contacts: 6, unshielded, moulded on the cable, IP67, UL, PUR, black, 6 x 0.25mm², stainless steel, 2 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M8 Male cable connector, Contacts: 6, unshielded, moulded on the cable, IP67, UL, PUR, black, 6 x 0.25mm², stainless steel, 2 m
Search Keywords: 7737050000500060200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3705-0000-50006-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
5
$17.45
10
$16.65
25
$16.15
50
$15.68
100
$14.82
250
$14.43
500 +
$14.24
Click for Quote
Log in
to unlock special pricing