- Home ›
- All Products›
- 77-3705-0000-20008-0200
77-3705-0000-20008-0200
Binder-USA
M8 Male cable connector, Contacts: 8, unshielded, moulded on the cable, IP67, UL, PVC, grey, 8 x 0.25mm², stainless steel, 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M8 Male cable connector, Contacts: 8, unshielded, moulded on the cable, IP67, UL, PVC, grey, 8 x 0.25mm², stainless steel, 2 m
Search Keywords: 7737050000200080200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3705-0000-20008-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$25.90
5
$24.23
10
$23.11
25
$22.42
50
$21.46
100
$20.58
250 +
$20.03
Click for Quote
Log in
to unlock special pricing