Image is representational - see manufacturer specifications

Binder-USA Authorized Distributor

77-3703-0000-20004-0200

M8 Male angled connector, Contacts: 4, unshielded, moulded on the cable, IP67, UL, PVC, grey, 4 x 0.34mm², stainless steel, 2 ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
M8 Male angled connector, Contacts: 4, unshielded, moulded on the cable, IP67, UL, PVC, grey, 4 x 0.34mm², stainless steel, 2 m
Search Keywords: 7737030000200040200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Binder-USA
Part No: 77-3703-0000-20004-0200
Unit of Measure: Per Each
RoHS: Yes
HTS: 85444290
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 77-3703-0000-20004-0200 RoHS compliant?
Yes, 77-3703-0000-20004-0200 is RoHS compliant.
What is the lead time for 77-3703-0000-20004-0200?
The standard lead time for 77-3703-0000-20004-0200 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks can ship 12/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$14.24
25
$12.91
50
$12.33
100
$11.80
250
$11.32
500
$11.01
1,000 +
$10.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!