- Home ›
- All Products›
- 77-3634-3429-50004-0100
77-3634-3429-50004-0100
Binder-USA
M12-A Connecting cable male cable connector - female angled connector with LED, Contacts: 4, unshielded, moulded on the cable, ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Connecting cable male cable connector - female angled connector with LED, Contacts: 4, unshielded, moulded on the cable, IP69K, UL, PUR, black, 4 x 0.34mm², 1 m
Search Keywords: 7736343429500040100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3634-3429-50004-0100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$17.00
25
$15.41
50
$14.72
100
$14.09
250
$13.51
500
$13.15
1,000 +
$12.97
Click for Quote
Log in
to unlock special pricing