- Home ›
- All Products›
- 77-3634-3405-50004-0200
77-3634-3405-50004-0200
Binder-USA
Connecting Cables Connecting cable, Contacts: 4, unshielded, moulded on the cable, IP67, PUR, black, 4 x 0.25mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connecting Cables Connecting cable, Contacts: 4, unshielded, moulded on the cable, IP67, PUR, black, 4 x 0.25mm², 2 m
Search Keywords: 7736343405500040200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3634-3405-50004-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$24.53
5
$22.95
10
$21.89
25
$21.24
50
$20.62
100
$19.49
250 +
$18.97
Click for Quote
Log in
to unlock special pricing