- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3634-0000-50003-0500
77-3634-0000-50003-0500
Binder-USA
M12-A Female angled connector, Contacts: 3, unshielded, moulded on the cable, IP69K, UL, PUR, black, 3 x 0.34mm², with LED PNP ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Female angled connector, Contacts: 3, unshielded, moulded on the cable, IP69K, UL, PUR, black, 3 x 0.34mm², with LED PNP closer, 5 m
Search Keywords: 7736340000500030500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3634-0000-50003-0500
-
Alias/AKA:79-3436-35-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$14.66
25
$13.28
50
$12.69
100
$12.14
250
$11.64
500
$11.33
1,000 +
$11.18
Click for Quote
Log in
to unlock special pricing