- Home ›
- All Products›
- 77-3630-0000-50004-1000
77-3630-0000-50004-1000
Binder-USA
M12-A Female cable connector, Contacts: 4, unshielded, moulded on the cable, IP68/IP69K, UL, PUR, black, 4 x 0.34mm², with LED ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Female cable connector, Contacts: 4, unshielded, moulded on the cable, IP68/IP69K, UL, PUR, black, 4 x 0.34mm², with LED PNP closer, 10 m
Search Keywords: 7736300000500041000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3630-0000-50004-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$30.98
5
$28.98
10
$27.65
25
$26.82
50
$25.67
100
$24.62
250 +
$23.96
Click for Quote
Log in
to unlock special pricing