- Home ›
- All Products›
- 77-3627-0000-50004-0200
77-3627-0000-50004-0200
Binder-USA
M12-A Male angled connector, Contacts: 4, unshielded, moulded on the cable, IP69K, UL, PUR, black, 4 x 0.34mm², with LED PNP c ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Male angled connector, Contacts: 4, unshielded, moulded on the cable, IP69K, UL, PUR, black, 4 x 0.34mm², with LED PNP closer, 2 m
Search Keywords: 7736270000500040200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3627-0000-50004-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$15.52
25
$14.06
50
$13.43
100
$12.86
250
$12.33
500
$12.00
1,000 +
$11.84
Click for Quote
Log in
to unlock special pricing