- Home ›
- All Products›
- 77-3627-0000-20003-1000
77-3627-0000-20003-1000
Binder-USA
M12-A Male angled connector, Contacts: 3, unshielded, moulded on the cable, IP68/IP69K, UL, PVC, grey, 3 x 0.34mm², with LED P ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Male angled connector, Contacts: 3, unshielded, moulded on the cable, IP68/IP69K, UL, PVC, grey, 3 x 0.34mm², with LED PNP closer, 10 m
Search Keywords: 7736270000200031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3627-0000-20003-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$24.60
5
$23.02
10
$21.95
25
$21.30
50
$20.68
100
$19.55
250 +
$19.03
Click for Quote
Log in
to unlock special pricing