- Home ›
- All Products›
- 77-3608-3429-50003-0200
77-3608-3429-50003-0200
Binder-USA
Connecting Cables Connecting cable, Contacts: 3, unshielded, moulded on the cable, IP67, PUR, black, 3 x 0.25mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Connecting Cables Connecting cable, Contacts: 3, unshielded, moulded on the cable, IP67, PUR, black, 3 x 0.25mm², 2 m
Search Keywords: 7736083429500030200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3608-3429-50003-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
5
$19.21
10
$18.32
25
$17.78
50
$17.26
100
$16.32
250
$15.88
500 +
$15.67
Click for Quote
Log in
to unlock special pricing