- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3608-0000-20004-1000
77-3608-0000-20004-1000
Binder-USA
M8 Female angled connector, Contacts: 4, unshielded, moulded on the cable, IP67/IP69K, UL, PVC, grey, 4 x 0.34mm², 10 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M8 Female angled connector, Contacts: 4, unshielded, moulded on the cable, IP67/IP69K, UL, PVC, grey, 4 x 0.34mm², 10 m
Search Keywords: 7736080000200041000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3608-0000-20004-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$25.86
5
$24.19
10
$23.08
25
$22.39
50
$21.74
100
$20.55
250 +
$20.00
Click for Quote
Log in
to unlock special pricing