- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3608-0000-20003-1000
77-3608-0000-20003-1000
Binder-USA
M8 Female angled connector, Contacts: 3, unshielded, moulded on the cable, IP67/IP69K, UL, PVC, grey, 3 x 0.34mm², 10 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M8 Female angled connector, Contacts: 3, unshielded, moulded on the cable, IP67/IP69K, UL, PVC, grey, 3 x 0.34mm², 10 m
Search Keywords: 7736080000200031000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3608-0000-20003-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$16.23
10
$15.48
25
$15.01
50
$14.58
100
$13.78
250
$13.41
500 +
$13.24
Click for Quote
Log in
to unlock special pricing