- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3608-0000-20003-0500
77-3608-0000-20003-0500
Binder-USA
M8 Female angled connector, Contacts: 3, unshielded, moulded on the cable, IP67, UL, PVC, grey, 3 x 0.34mm², 5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M8 Female angled connector, Contacts: 3, unshielded, moulded on the cable, IP67, UL, PVC, grey, 3 x 0.34mm², 5 m
Search Keywords: 7736080000200030500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3608-0000-20003-0500
-
Alias/AKA:79-3404-45-03
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$13.24
25
$12.00
50
$11.46
100
$10.97
250
$10.52
500
$10.24
1,000 +
$10.11
Click for Quote
Log in
to unlock special pricing