- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3550-0000-40003-0500
77-3550-0000-40003-0500
Binder-USA
M5 Female cable connector, Contacts: 3, shielded, moulded on the cable, IP67, M5x0.5, PUR, black, 3 x 0.14mm², 5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M5 Female cable connector, Contacts: 3, shielded, moulded on the cable, IP67, M5x0.5, PUR, black, 3 x 0.14mm², 5 m
Search Keywords: 7735500000400030500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3550-0000-40003-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$34.41
5
$32.19
10
$30.71
25
$29.79
50
$28.51
100
$27.34
250 +
$26.61
Click for Quote
Log in
to unlock special pricing