- Home ›
- All Products›
- 77-3550-0000-40003-0200
Binder-USA
77-3550-0000-40003-0200
M5 Female cable connector, Contacts: 3, shielded, moulded on the cable, IP67, M5x0.5, PUR, black, 3 x 0.14mm², 2 m
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3550-0000-40003-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1