Image is representational - see manufacturer specifications

Binder-USA Authorized Distributor

77-3534-0000-50704-1000

M12-A Female angled connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, PUR, black, 4 x 0.34mm², 10 m

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
M12-A Female angled connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, PUR, black, 4 x 0.34mm², 10 m
Search Keywords: 7735340000507041000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Binder-USA
Part No: 77-3534-0000-50704-1000
Unit of Measure: Per Each
RoHS: Yes
HTS: 85444290
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 77-3534-0000-50704-1000 RoHS compliant?
Yes, 77-3534-0000-50704-1000 is RoHS compliant.
What is the lead time for 77-3534-0000-50704-1000?
The standard lead time for 77-3534-0000-50704-1000 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks can ship 1/11/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$34.67
5
$30.94
10
$30.86
25
$29.14
50
$27.55
100
$27.48
250 +
$26.46
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!