- Home ›
- All Products›
- 77-3534-0000-20703-0500
77-3534-0000-20703-0500
Binder-USA
M12-A Female angled connector, Contacts: 3, shielded, moulded on the cable, IP67, UL, PVC, grey, 3 x 0.34mm², 5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Female angled connector, Contacts: 3, shielded, moulded on the cable, IP67, UL, PVC, grey, 3 x 0.34mm², 5 m
Search Keywords: 7735340000207030500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3534-0000-20703-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$31.69
5
$29.65
10
$28.28
25
$27.43
50
$26.26
100
$25.18
250 +
$24.51
Click for Quote
Log in
to unlock special pricing