- Home ›
- All Products›
- 77-3534-0000-20703-0200
77-3534-0000-20703-0200
Binder-USA
M12-A Female angled connector, Contacts: 3, shielded, moulded on the cable, IP67, UL, PVC, grey, 3 x 0.34mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Female angled connector, Contacts: 3, shielded, moulded on the cable, IP67, UL, PVC, grey, 3 x 0.34mm², 2 m
Search Keywords: 7735340000207030200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3534-0000-20703-0200
-
Alias/AKA:79-3534-12-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
5
$19.26
10
$18.37
25
$17.82
50
$17.30
100
$16.36
250
$15.92
500 +
$15.71
Click for Quote
Log in
to unlock special pricing