- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3530-0000-50704-0200
77-3530-0000-50704-0200
Binder-USA
M12-A Female cable connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, PUR, black, 4 x 0.34mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Female cable connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, PUR, black, 4 x 0.34mm², 2 m
Search Keywords: 7735300000507040200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3530-0000-50704-0200
-
Alias/AKA:79-3530-33-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Can Ship immediately
Buy all 4 in-stock or the regular minimum order quantity of 5
Stock lot only:
4
Minimum Order Quantity:
5
7 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$15.455
5
$14.050
25
$12.730
50
$12.160
100
$11.640
250
$11.160
500
$10.870
1,000 +
$10.720
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT