- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 77-3530-0000-20708-0500
77-3530-0000-20708-0500
Binder-USA
M12-A Female cable connector, Contacts: 8, shielded, moulded on the cable, IP67, UL, PVC, grey, 8 x 0.25mm², 5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Female cable connector, Contacts: 8, shielded, moulded on the cable, IP67, UL, PVC, grey, 8 x 0.25mm², 5 m
Search Keywords: 7735300000207080500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3530-0000-20708-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$35.12
5
$31.34
10
$31.26
25
$29.52
50
$27.90
100
$27.83
250 +
$26.80
Click for Quote
Log in
to unlock special pricing