- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3530-0000-20705-0500
77-3530-0000-20705-0500
Binder-USA
M12-A Female cable connector, Contacts: 5, shielded, moulded on the cable, IP67, UL, PVC, grey, 5 x 0.25mm², 5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Female cable connector, Contacts: 5, shielded, moulded on the cable, IP67, UL, PVC, grey, 5 x 0.25mm², 5 m
Search Keywords: 7735300000207050500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3530-0000-20705-0500
-
Alias/AKA:79-3540-15-05
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
1
$21.74
5
$20.34
10
$19.40
25
$18.82
50
$18.28
100
$17.27
250 +
$16.81
Click for Quote
Log in
to unlock special pricing