- Home ›
- All Products›
- 77-3529-0000-50712-0200
77-3529-0000-50712-0200
Binder-USA
M12-A Male cable connector, Contacts: 12, shielded, moulded on the cable, IP67, UL, PUR, black, 12 x 0.25mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Male cable connector, Contacts: 12, shielded, moulded on the cable, IP67, UL, PUR, black, 12 x 0.25mm², 2 m
Search Keywords: 7735290000507120200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3529-0000-50712-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$28.83
5
$26.97
10
$25.72
25
$24.96
50
$23.89
100
$22.90
250 +
$22.29
Click for Quote
Log in
to unlock special pricing