- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3529-0000-50705-0500
77-3529-0000-50705-0500
Binder-USA
M12-A Male cable connector, Contacts: 5, shielded, moulded on the cable, IP67, UL, PUR, black, 5 x 0.25mm², 5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Male cable connector, Contacts: 5, shielded, moulded on the cable, IP67, UL, PUR, black, 5 x 0.25mm², 5 m
Search Keywords: 7735290000507050500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3529-0000-50705-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20
Ships today, if you order in
3 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$16.42
5
$15.85
10
$15.47
25
$15.24
50
$15.02
100
$14.61
250 +
$14.43
Click for Quote
Log in
to unlock special pricing