- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3529-0000-50705-0200
77-3529-0000-50705-0200
Binder-USA
M12-A Male cable connector, Contacts: 5, shielded, moulded on the cable, IP67, UL, PUR, black, 5 x 0.25mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Male cable connector, Contacts: 5, shielded, moulded on the cable, IP67, UL, PUR, black, 5 x 0.25mm², 2 m
Search Keywords: 7735290000507050200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3529-0000-50705-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$15.83
25
$14.34
50
$13.70
100
$13.11
250
$12.58
500
$12.24
1,000 +
$12.08
Click for Quote
Log in
to unlock special pricing