- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3527-0000-50705-1000
77-3527-0000-50705-1000
Binder-USA
M12-A Male angled connector, Contacts: 5, shielded, moulded on the cable, IP67, UL, PUR, black, 5 x 0.25mm², 10 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Male angled connector, Contacts: 5, shielded, moulded on the cable, IP67, UL, PUR, black, 5 x 0.25mm², 10 m
Search Keywords: 7735270000507051000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3527-0000-50705-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$33.24
5
$31.10
10
$29.66
25
$28.78
50
$27.54
100
$26.41
250 +
$25.71
Click for Quote
Log in
to unlock special pricing