- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3527-0000-50704-1000
77-3527-0000-50704-1000
Binder-USA
M12-A Male angled connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, PUR, black, 4 x 0.34mm², 10 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Male angled connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, PUR, black, 4 x 0.34mm², 10 m
Search Keywords: 7735270000507041000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3527-0000-50704-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$32.50
5
$30.40
10
$29.00
25
$28.13
50
$26.93
100
$25.82
250 +
$25.13
Click for Quote
Log in
to unlock special pricing