- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3527-0000-20704-0500
77-3527-0000-20704-0500
Binder-USA
M12-A Male angled connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, PVC, grey, 4 x 0.34mm², 5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Male angled connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, PVC, grey, 4 x 0.34mm², 5 m
Search Keywords: 7735270000207040500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3527-0000-20704-0500
-
Alias/AKA:79-3527-17-04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$23.10
5
$21.61
10
$20.62
25
$20.00
50
$19.42
100
$18.36
250 +
$17.87
Click for Quote
Log in
to unlock special pricing