- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3508-0000-50004-0200
77-3508-0000-50004-0200
Binder-USA
M8 Female angled connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, PUR, black, 4 x 0.34mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M8 Female angled connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, PUR, black, 4 x 0.34mm², 2 m
Search Keywords: 7735080000500040200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3508-0000-50004-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$19.50
10
$18.60
25
$18.04
50
$17.52
100
$16.56
250
$16.12
500 +
$15.91
Click for Quote
Log in
to unlock special pricing