- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3506-0000-50004-1000
77-3506-0000-50004-1000
Binder-USA
M8 Female cable connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, PUR, black, 4 x 0.34mm², 10 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M8 Female cable connector, Contacts: 4, shielded, moulded on the cable, IP67, UL, PUR, black, 4 x 0.34mm², 10 m
Search Keywords: 7735060000500041000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3506-0000-50004-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$43.43
5
$38.75
10
$37.60
25
$36.51
50
$34.51
100
$33.59
250 +
$33.14
Click for Quote
Log in
to unlock special pricing