Image is representational - see manufacturer specifications

Binder-USA Authorized Distributor

77-3457-0000-50004-0200

M5 Male angled connector, Contacts: 4, unshielded, moulded on the cable, IP67, UL, M5x0.5, PUR, black, 4 x 0.25mm², 2 m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
M5 Male angled connector, Contacts: 4, unshielded, moulded on the cable, IP67, UL, M5x0.5, PUR, black, 4 x 0.25mm², 2 m
Search Keywords: 7734570000500040200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Binder-USA
Part No: 77-3457-0000-50004-0200
Unit of Measure: Per Each
RoHS: Yes
HTS: 85444290
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 77-3457-0000-50004-0200 RoHS compliant?
Yes, 77-3457-0000-50004-0200 is RoHS compliant.
What is the lead time for 77-3457-0000-50004-0200?
The standard lead time for 77-3457-0000-50004-0200 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks can ship 1/4/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$19.15
10
$18.26
25
$17.72
50
$17.20
100
$16.26
250
$15.83
500 +
$15.62
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!