Image is representational - see manufacturer specifications

Binder-USA Authorized Distributor

77-3454-0000-50003-0500

M5 Female angled connector, Contacts: 3, unshielded, moulded on the cable, IP67, UL, M5x0.5, PUR, black, 3 x 0.25mm², 5 m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
M5 Female angled connector, Contacts: 3, unshielded, moulded on the cable, IP67, UL, M5x0.5, PUR, black, 3 x 0.25mm², 5 m
Search Keywords: 7734540000500030500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Binder-USA
Part No: 77-3454-0000-50003-0500
Unit of Measure: Per Each
RoHS: Yes
HTS: 85444290
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 77-3454-0000-50003-0500 RoHS compliant?
Yes, 77-3454-0000-50003-0500 is RoHS compliant.
What is the lead time for 77-3454-0000-50003-0500?
The standard lead time for 77-3454-0000-50003-0500 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/21/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$30.07
5
$28.13
10
$26.83
25
$26.03
50
$24.91
100
$23.89
250 +
$23.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!