- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3454-0000-40004-0200
77-3454-0000-40004-0200
Binder-USA
M5 Female angled connector, Contacts: 4, unshielded, moulded on the cable, IP67, UL, M5x0.5, PUR, black, 4 x 0.14mm², 2 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M5 Female angled connector, Contacts: 4, unshielded, moulded on the cable, IP67, UL, M5x0.5, PUR, black, 4 x 0.14mm², 2 m
Search Keywords: 7734540000400040200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3454-0000-40004-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
5
$18.95
10
$18.08
25
$17.54
50
$17.03
100
$16.10
250
$15.67
500 +
$15.46
Click for Quote
Log in
to unlock special pricing