Image is representational - see manufacturer specifications

Binder-USA Authorized Distributor

77-3450-0000-50004-0500

M5 Female cable connector, Contacts: 4, unshielded, moulded on the cable, IP67, UL, M5x0.5, PUR, black, 4 x 0.25mm², 5 m

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
M5 Female cable connector, Contacts: 4, unshielded, moulded on the cable, IP67, UL, M5x0.5, PUR, black, 4 x 0.25mm², 5 m
Search Keywords: 7734500000500040500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Binder-USA
Part No: 77-3450-0000-50004-0500
Unit of Measure: Per Each
RoHS: Yes
HTS: 85444290
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 77-3450-0000-50004-0500 RoHS compliant?
Yes, 77-3450-0000-50004-0500 is RoHS compliant.
What is the lead time for 77-3450-0000-50004-0500?
The standard lead time for 77-3450-0000-50004-0500 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
219 can ship
9 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$31.36
5
$29.34
10
$27.98
25
$27.15
50
$25.99
100
$24.92
250 +
$24.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!