- Home ›
- All Products›
- Connectors ›
- Circular Connectors ›
- Metric ›
- 77-3450-0000-50004-0200
Binder-USA
77-3450-0000-50004-0200
M5 Female cable connector, Contacts: 4, unshielded, moulded on the cable, IP67, UL, M5x0.5, PUR, black, 4 x 0.25mm², 2 m
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3450-0000-50004-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1