- Home ›
- All Products›
- 77-3450-0000-40003-0500
77-3450-0000-40003-0500
Binder-USA
M5 Female cable connector, Contacts: 3, unshielded, moulded on the cable, IP67, UL, M5x0.5, PUR, black, 3 x 0.14mm², 5 m
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M5 Female cable connector, Contacts: 3, unshielded, moulded on the cable, IP67, UL, M5x0.5, PUR, black, 3 x 0.14mm², 5 m
Search Keywords: 7734500000400030500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3450-0000-40003-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$22.38
5
$20.94
10
$19.97
25
$19.37
50
$18.81
100
$17.78
250 +
$17.31
Click for Quote
Log in
to unlock special pricing