- Home ›
- All Products›
- 77-3434-3429-50005-0030
77-3434-3429-50005-0030
Binder-USA
M12-A Connecting cable male cable connector - female angled connector, Contacts: 5, unshielded, moulded on the cable, IP68/IP6 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Connecting cable male cable connector - female angled connector, Contacts: 5, unshielded, moulded on the cable, IP68/IP69K, UL, PUR, black, 5 x 0.34mm², 0.3 m
Search Keywords: 7734343429500050030
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3434-3429-50005-0030
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
5
$13.78
25
$12.48
50
$11.93
100
$11.41
250
$10.95
500
$10.65
1,000 +
$10.51
Click for Quote
Log in
to unlock special pricing