- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Other ›
- 77-3434-3429-50004-0200
77-3434-3429-50004-0200
Binder-USA
M12-A Connecting cable male cable connector - female angled connector, Contacts: 4, unshielded, moulded on the cable, IP68/IP6 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Connecting cable male cable connector - female angled connector, Contacts: 4, unshielded, moulded on the cable, IP68/IP69K, UL, PUR, black, 4 x 0.34mm², 2 m
Search Keywords: 7734343429500040200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3434-3429-50004-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
5
$15.40
25
$13.95
50
$13.33
100
$12.76
250
$12.23
500
$11.91
1,000 +
$11.75
Click for Quote
Log in
to unlock special pricing