- Home ›
- All Products›
- 77-3434-3429-20712-1000
77-3434-3429-20712-1000
Binder-USA
M12-A Connecting cable male cable connector - female angled connector, Contacts: 12, unshielded, moulded on the cable, IP68/IP ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Connecting cable male cable connector - female angled connector, Contacts: 12, unshielded, moulded on the cable, IP68/IP69K, UL, PVC, grey, 12 x 0.25mm², 10 m
Search Keywords: 7734343429207121000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3434-3429-20712-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$57.97
5
$51.72
10
$50.18
25
$48.03
50
$46.05
100
$44.83
250 +
$44.24
Click for Quote
Log in
to unlock special pricing