- Home ›
- All Products›
- 77-3434-3429-20712-0500
77-3434-3429-20712-0500
Binder-USA
M12-A Connecting cable male cable connector - female angled connector, Contacts: 12, unshielded, moulded on the cable, IP68/IP ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Connecting cable male cable connector - female angled connector, Contacts: 12, unshielded, moulded on the cable, IP68/IP69K, UL, PVC, grey, 12 x 0.25mm², 5 m
Search Keywords: 7734343429207120500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3434-3429-20712-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
1
$43.40
5
$38.72
10
$37.57
25
$36.48
50
$34.48
100
$33.56
250 +
$33.12
Click for Quote
Log in
to unlock special pricing