- Home ›
- All Products›
- 77-3434-3429-20712-0060
77-3434-3429-20712-0060
Binder-USA
M12-A Connecting cable male cable connector - female angled connector, Contacts: 12, unshielded, moulded on the cable, IP68/IP ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Connecting cable male cable connector - female angled connector, Contacts: 12, unshielded, moulded on the cable, IP68/IP69K, UL, PVC, grey, 12 x 0.25mm², 0.6 m
Search Keywords: 7734343429207120060
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3434-3429-20712-0060
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
1
$30.57
5
$28.60
10
$27.28
25
$26.46
50
$25.33
100
$24.29
250 +
$23.64
Click for Quote
Log in
to unlock special pricing