- Home ›
- All Products›
- 77-3434-3429-20708-1000
77-3434-3429-20708-1000
Binder-USA
M12-A Connecting cable male cable connector - female angled connector, Contacts: 8, unshielded, moulded on the cable, IP68/IP6 ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Connecting cable male cable connector - female angled connector, Contacts: 8, unshielded, moulded on the cable, IP68/IP69K, UL, PVC, grey, 8 x 0.25mm², 10 m
Search Keywords: 7734343429207081000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3434-3429-20708-1000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$42.26
5
$37.71
10
$37.61
25
$35.52
50
$33.58
100
$33.49
250 +
$32.25
Click for Quote
Log in
to unlock special pricing