- Home ›
- All Products›
- 77-3434-0000-80205-0500
77-3434-0000-80205-0500
Binder-USA
M12-A Female angled connector, Contacts: 5, unshielded, moulded on the cable, IP68, UL, PUR, black, 5 x 0.34mm², for welding a ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Female angled connector, Contacts: 5, unshielded, moulded on the cable, IP68, UL, PUR, black, 5 x 0.34mm², for welding applications, 5 m
Search Keywords: 7734340000802050500
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3434-0000-80205-0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5
$19.89
10
$18.97
25
$18.40
50
$17.87
100
$16.89
250
$16.44
500 +
$16.22
Click for Quote
Log in
to unlock special pricing