- Home ›
- All Products›
- 77-3434-0000-80204-0200
77-3434-0000-80204-0200
Binder-USA
M12-A Female angled connector, Contacts: 4, unshielded, moulded on the cable, IP68, UL, PUR, black, 4 x 0.34mm², for welding a ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
M12-A Female angled connector, Contacts: 4, unshielded, moulded on the cable, IP68, UL, PUR, black, 4 x 0.34mm², for welding applications, 2 m
Search Keywords: 7734340000802040200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Binder-USA
-
Part No:77-3434-0000-80204-0200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444290
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
7 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$9.57
25
$8.67
50
$8.28
100
$8.04
250
$7.60
500
$7.40
1,000 +
$7.30
Click for Quote
Log in
to unlock special pricing